
RM-AB0143 | |
|---|---|
DigiKey Part Number | 1942-RM-AB0143-ND |
Manufacturer | |
Manufacturer Product Number | RM-AB0143 |
Description | IC3D ABS BLACK, 1.75MM FILAMENT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 235°C ~ 245°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,60000 Kč | 718,60 Kč |
| Unit Price without VAT: | 718,60000 Kč |
|---|---|
| Unit Price with VAT: | 869,50600 Kč |

