3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-AB0111

DigiKey Part Number
1942-1087-ND
Manufacturer
Manufacturer Product Number
RM-AB0111
Description
FILAMENT NATURAL ABS 0.118" 1KG
Customer Reference
Detailed Description
3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Manufacturer
LulzBot
Color
Natural
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Discontinued at DigiKey
Operating Temperature
235°C ~ 245°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.