3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-AB0107

DigiKey Part Number
1942-1082-ND
Manufacturer
Manufacturer Product Number
RM-AB0107
Description
FILAMENT BLACK ABS 0.118" 1KG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Manufacturer
LulzBot
Color
Black
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Active
Operating Temperature
235°C ~ 245°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,93000 Kč734,93 Kč
Manufacturers Standard Package
Unit Price without VAT:734,93000 Kč
Unit Price with VAT:889,26530 Kč