MFR Recommended




KT-PR0051NA | |
|---|---|
DigiKey Part Number | 1942-KT-PR0051NA-ND |
Manufacturer | |
Manufacturer Product Number | KT-PR0051NA |
Description | TAZ WORKHORSE EDITION NORTH AMER |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit 11.020" x 11.020" x 11.220" (280.00mm x 280.00mm x 285.00mm) 24VDC @ 21A SD, USB |
Category | Working Dimensions 11.020" x 11.020" x 11.220" (280.00mm x 280.00mm x 285.00mm) |
Manufacturer LulzBot | Interface SD, USB |
Series | Voltage - Supply 24VDC @ 21A |
Packaging Bulk | Contents 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT-PR0064NA | LulzBot | 0 | 1942-KT-PR0064NA-ND | 62 889,01000 Kč | MFR Recommended |


