


KT-CP0195 | |
|---|---|
DigiKey Part Number | 1942-KT-CP0195-ND |
Manufacturer | |
Manufacturer Product Number | KT-CP0195 |
Description | ASTEROID NOZZLE KIT - 2.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nozzle Kit For use with 3D Printers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Nozzle Kit | |
For Use With/Related Products | 3D Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,86000 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 1 448,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,12060 Kč |

