
KT-CP0101 | |
|---|---|
DigiKey Part Number | 1942-KT-CP0101-ND |
Manufacturer | |
Manufacturer Product Number | KT-CP0101 |
Description | 24V 30W HEATER CARTRIDGE, 225MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cartridge Heater For use with LulzBot TAZ 5, TAZ 6, LulzBot Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cartridge Heater | |
For Use With/Related Products | LulzBot TAZ 5, TAZ 6, LulzBot Mini |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |



