
LTG0805 | |
|---|---|
DigiKey Part Number | 5155-LTG0805TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTG0805 |
Description | Thermal Guide, Thermal Bridge |
Customer Reference | |
Detailed Description | Thermal Pad Black 2.00mm x 1.25mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lotus Microsystems | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer Low Thermal Resistance | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.00mm x 1.25mm | |
Thickness | 0.0315" (0.800mm) | |
Material | Silica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 8°C/W | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,78800 Kč | 157,88 Kč |
| 50 | 14,94560 Kč | 747,28 Kč |
| 100 | 14,31400 Kč | 1 431,40 Kč |
| 250 | 13,47200 Kč | 3 368,00 Kč |
| 500 | 12,84050 Kč | 6 420,25 Kč |
| Unit Price without VAT: | 15,78800 Kč |
|---|---|
| Unit Price with VAT: | 19,10348 Kč |


