LS119-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS119-S

DigiKey Part Number
2978-LS119-S-ND
Manufacturer
Manufacturer Product Number
LS119-S
Description
IC SWITCH DEBOUNCER 14-SOIC
Customer Reference
Detailed Description
Switch Debouncer 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LogiSwitch
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Switch Debouncer
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LogiSwitch/LogiSwitch LLC
A separate 663,08 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.