Similar

PA16SO1-03-3 | |
|---|---|
DigiKey Part Number | PA16S01-03-3-ND |
Manufacturer | |
Manufacturer Product Number | PA16SO1-03-3 |
Description | ADAPTER 16SOIC 16DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16-SOIC Devices - Socket Module - SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | Socket Module - SOIC | |
Utilized IC / Part | 16-SOIC Devices | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,86000 Kč | 1 131,86 Kč |
| Unit Price without VAT: | 1 131,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,55060 Kč |



