SMD to DIP TSOP 32 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-TS1D6SM18-32

DigiKey Part Number
309-1103-ND
Manufacturer
Manufacturer Product Number
PA-TS1D6SM18-32
Description
ADAPTER 32TSOP TO 32DIP
Customer Reference
Detailed Description
SMD to DIP TSOP 32 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
TSOP
Number of Positions
32
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
1.650" L x 0.750" W (41.91mm x 19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,97000 Kč335,97 Kč
Manufacturers Standard Package
Unit Price without VAT:335,97000 Kč
Unit Price with VAT:406,52370 Kč