PA-QLD6SM18-32F-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-QLD6SM18-32F-88

DigiKey Part Number
309-1118-ND
Manufacturer
Manufacturer Product Number
PA-QLD6SM18-32F-88
Description
ADAPTER 32QFN TO 32DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFN, QFN
Number of Positions
32
Pitch
0.031" (0.80mm)
Board Thickness
-
Material
-
Size / Dimension
1.650" L x 0.750" W (41.91mm x 19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,80000 Kč336,80 Kč
Manufacturers Standard Package
Unit Price without VAT:336,80000 Kč
Unit Price with VAT:407,52800 Kč