
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part (Order Catalyst Separately) | |
Size / Dimension | 3 lb Container | |
Usable Temperature Range | -4°F ~ 446°F (-20°C ~ 230°C) | |
Color | Black | |
Thermal Conductivity | 1.34W/m-K | |
Features | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 362,83000 Kč | 3 362,83 Kč |
| 10 | 3 355,06000 Kč | 33 550,60 Kč |
| 25 | 3 351,99480 Kč | 83 799,87 Kč |
| 50 | 3 349,66820 Kč | 167 483,41 Kč |
| Unit Price without VAT: | 3 362,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 069,02430 Kč |










