
PERF-144-BLACK | |
---|---|
DigiKey Part Number | PERF-144-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | PERF-144-BLACK |
Description | CHASSIS ALUM BLACK 10"L X 4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Black Perforated, U Shaped Pieces 10.000" L x 4.000" W (254.00mm x 101.60mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 4.000" W (254.00mm x 101.60mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 40.0in² (258cm²) | |
Design | Perforated, U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.050" (1.27mm) | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 739,98625 Kč | 5 919,89 Kč |
Unit Price without VAT: | 739,98625 Kč |
---|---|
Unit Price with VAT: | 895,38336 Kč |