
MDC862 PLAIN | |
|---|---|
DigiKey Part Number | L126-ND |
Manufacturer | |
Manufacturer Product Number | MDC862 PLAIN |
Description | CONSOLE ALUM UNPAINTED 8"L X 6"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Unpainted Slanted Top 8.000" L x 6.000" W (203.20mm x 152.40mm) X 2.750" (69.85mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Slanted Top | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,51000 Kč | 535,51 Kč |
| Unit Price without VAT: | 535,51000 Kč |
|---|---|
| Unit Price with VAT: | 647,96710 Kč |



