MDC1183 PLAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC1183 PLAIN

DigiKey Part Number
L129-ND
Manufacturer
Manufacturer Product Number
MDC1183 PLAIN
Description
CONSOLE ALUM UNPTD 11"L X 8"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Unpainted Slanted Top 11.000" L x 8.000" W (279.40mm x 203.20mm) X 3.500" (88.90mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
11.000" L x 8.000" W (279.40mm x 203.20mm)
Height
3.500" (88.90mm)
Area (L x W)
88.0in² (568cm²)
Design
Slanted Top
Material
Color
Unpainted
Thickness
0.063" (1.60mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1881,78000 Kč881,78 Kč
Manufacturers Standard Package
Unit Price without VAT:881,78000 Kč
Unit Price with VAT:1 066,95380 Kč