
J882 PLAIN | |
|---|---|
DigiKey Part Number | L119-ND |
Manufacturer | |
Manufacturer Product Number | J882 PLAIN |
Description | CHASSIS ALUM UNPAINTED 7"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 7.000" L x 5.000" W (177.80mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,94000 Kč | 394,94 Kč |
| Unit Price without VAT: | 394,94000 Kč |
|---|---|
| Unit Price with VAT: | 477,87740 Kč |



