Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module, Single Pass Through
RCMP20 Residual Current Monitors

RCMP20VT-03

DigiKey Part Number
5327-RCMP20VT-03-ND
Manufacturer
Manufacturer Product Number
RCMP20VT-03
Description
RCM RESIDUAL CURRENT MONITORS
Customer Reference
Detailed Description
Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
50Hz ~ 60Hz
Linearity
-
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
10s
Current - Supply (Max)
2.5mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1988,59000 Kč988,59 Kč
10816,48600 Kč8 164,86 Kč
25759,06080 Kč18 976,52 Kč
50720,32800 Kč36 016,40 Kč
100685,64980 Kč68 564,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:988,59000 Kč
Unit Price with VAT:1 196,19390 Kč