


RCMP20HT-03 | |
|---|---|
DigiKey Part Number | 5327-RCMP20HT-03-ND |
Manufacturer | |
Manufacturer Product Number | RCMP20HT-03 |
Description | RCM RESIDUAL CURRENT MONITORS |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 10s | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,59000 Kč | 988,59 Kč |
| 10 | 816,48600 Kč | 8 164,86 Kč |
| 25 | 759,06080 Kč | 18 976,52 Kč |
| 50 | 720,32800 Kč | 36 016,40 Kč |
| 100 | 685,64980 Kč | 68 564,98 Kč |
| Unit Price without VAT: | 988,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,19390 Kč |


