


RCMP20HC2-01 | |
|---|---|
DigiKey Part Number | 5327-RCMP20HC2-01-ND |
Manufacturer | |
Manufacturer Product Number | RCMP20HC2-01 |
Description | RCM RESIDUAL CURRENT MONITORS |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 10s | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,05000 Kč | 1 032,05 Kč |
| 10 | 852,41400 Kč | 8 524,14 Kč |
| Unit Price without VAT: | 1 032,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,78050 Kč |

