
RCM14-03 SYSTEM PCB | |
|---|---|
DigiKey Part Number | 5327-RCM14-03SYSTEMPCB-ND |
Manufacturer | |
Manufacturer Product Number | RCM14-03 SYSTEM PCB |
Description | RCM14-03 SYSTEM PCB ASSEMBLY, FO |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | 50Hz/60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Response Time | - | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,33000 Kč | 663,33 Kč |
| 10 | 547,73300 Kč | 5 477,33 Kč |
| 25 | 508,50440 Kč | 12 712,61 Kč |
| 50 | 481,85380 Kč | 24 092,69 Kč |
| 100 | 457,84880 Kč | 45 784,88 Kč |
| 250 | 430,09028 Kč | 107 522,57 Kč |
| Unit Price without VAT: | 663,33000 Kč |
|---|---|
| Unit Price with VAT: | 802,62930 Kč |

