
RCM SYSTEM CT VERTICAL | |
|---|---|
DigiKey Part Number | 5327-RCMSYSTEMCTVERTICAL-ND |
Manufacturer | |
Manufacturer Product Number | RCM SYSTEM CT VERTICAL |
Description | RCM14 SYSTEM CURRENT TRANSFORMER |
Customer Reference | |
Detailed Description | Current Sensor 6mA Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Current - Sensing | ||
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,45000 Kč | 455,45 Kč |
| 10 | 376,41000 Kč | 3 764,10 Kč |
| 25 | 349,10440 Kč | 8 727,61 Kč |
| 50 | 330,40780 Kč | 16 520,39 Kč |
| 100 | 313,47280 Kč | 31 347,28 Kč |
| 250 | 293,77544 Kč | 73 443,86 Kč |
| 600 | 277,69225 Kč | 166 615,35 Kč |
| Unit Price without VAT: | 455,45000 Kč |
|---|---|
| Unit Price with VAT: | 551,09450 Kč |


