


ZEPTOSMDC0011F | |
|---|---|
DigiKey Part Number | 18-ZEPTOSMDC0011FTR-ND - Tape & Reel (TR) 18-ZEPTOSMDC0011FCT-ND - Cut Tape (CT) 18-ZEPTOSMDC0011FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZEPTOSMDC0011F |
Description | PTC RESET FUSE 11MA 13VDC 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13V 11 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13V | |
Current - Hold (Ih) (Max) | 11 mA | |
Current - Trip (It) | 80 mA | |
Current - Max | 82 mA | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 10 Ohms | |
Resistance - Post Trip (R1) (Max) | 290 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.024" L x 0.018" W (0.60mm x 0.45mm) | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 5 | 10,56800 Kč | 52,84 Kč |
| 10 | 9,74600 Kč | 97,46 Kč |
| 50 | 8,07900 Kč | 403,95 Kč |
| 100 | 7,45590 Kč | 745,59 Kč |
| 250 | 6,70316 Kč | 1 675,79 Kč |
| 500 | 6,18322 Kč | 3 091,61 Kč |
| 1 000 | 5,70139 Kč | 5 701,39 Kč |
| 5 000 | 5,12083 Kč | 25 604,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,18369 Kč | 62 755,35 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |


