
ZEN065V230A16LS-TB | |
|---|---|
DigiKey Part Number | ZEN065V230A16LS-TB-ND |
Manufacturer | |
Manufacturer Product Number | ZEN065V230A16LS-TB |
Description | EVAL BOARD FOR ZEN065V230A16LS |
Customer Reference | |
Detailed Description | ZEN065V230A16LS PolyZen Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Circuit Protection | |
Function | Transient Voltage Suppression (TVS) | |
Embedded | No | |
Utilized IC / Part | ZEN065V230A16LS | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 109,90627 Kč | 8 242,97 Kč |
| Unit Price without VAT: | 109,90627 Kč |
|---|---|
| Unit Price with VAT: | 132,98659 Kč |

