
Z0107MNT1G | |
|---|---|
DigiKey Part Number | Z0107MNT1GOSTR-ND - Tape & Reel (TR) Z0107MNT1GOSCT-ND - Cut Tape (CT) Z0107MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107MNT1G |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,52470 Kč | 952,47 Kč |
| 500 | 7,35812 Kč | 3 679,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,70831 Kč | 5 708,31 Kč |
| 2 000 | 5,20457 Kč | 10 409,14 Kč |
| 3 000 | 4,94783 Kč | 14 843,49 Kč |
| 5 000 | 4,65933 Kč | 23 296,65 Kč |
| 7 000 | 4,54871 Kč | 31 840,97 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

