
XGD10603MR | |
|---|---|
DigiKey Part Number | F6925TR-ND - Tape & Reel (TR) F6925CT-ND - Cut Tape (CT) F6925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XGD10603MR |
Description | TVS DIODE 32VWM 40VC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | XGD10603MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,44226 Kč | 2 721,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,08138 Kč | 4 081,38 Kč |
| 2 000 | 3,69933 Kč | 7 398,66 Kč |
| 3 000 | 3,50443 Kč | 10 513,29 Kč |
| 5 000 | 3,28543 Kč | 16 427,15 Kč |
| 7 000 | 3,15567 Kč | 22 089,69 Kč |
| 10 000 | 3,02957 Kč | 30 295,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |











