140 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM1206QLR140FNR

DigiKey Part Number
18-WSTM1206QLR140FNRTR-ND - Tape & Reel (TR)
18-WSTM1206QLR140FNRCT-ND - Cut Tape (CT)
18-WSTM1206QLR140FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM1206QLR140FNR
Description
2T WSTM1206 1W 50PPM 140 MOHM 1.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
140 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,61100 Kč66,11 Kč
255,61440 Kč140,36 Kč
504,98860 Kč249,43 Kč
1004,45260 Kč445,26 Kč
2503,86412 Kč966,03 Kč
5003,49622 Kč1 748,11 Kč
1 0003,18317 Kč3 183,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,36355 Kč11 817,75 Kč
10 0002,19965 Kč21 996,50 Kč
15 0002,11547 Kč31 732,05 Kč
25 0002,06469 Kč51 617,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč