


WSTM0805QLR024FNR | |
|---|---|
DigiKey Part Number | 18-WSTM0805QLR024FNRTR-ND - Tape & Reel (TR) 18-WSTM0805QLR024FNRCT-ND - Cut Tape (CT) 18-WSTM0805QLR024FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM0805QLR024FNR |
Description | 2T WSTM0805 0.75W 50PPM 24 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 5,61440 Kč | 140,36 Kč |
| 50 | 4,98860 Kč | 249,43 Kč |
| 100 | 4,45260 Kč | 445,26 Kč |
| 250 | 3,86412 Kč | 966,03 Kč |
| 500 | 3,49622 Kč | 1 748,11 Kč |
| 1 000 | 3,18317 Kč | 3 183,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36355 Kč | 11 817,75 Kč |
| 10 000 | 2,19965 Kč | 21 996,50 Kč |
| 15 000 | 2,11547 Kč | 31 732,05 Kč |
| 25 000 | 2,06469 Kč | 51 617,25 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

