


WSTM0603QLR022FNR | |
|---|---|
DigiKey Part Number | 18-WSTM0603QLR022FNRTR-ND - Tape & Reel (TR) 18-WSTM0603QLR022FNRCT-ND - Cut Tape (CT) 18-WSTM0603QLR022FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM0603QLR022FNR |
Description | 2T WSTM0603 0.5W 50PPM 22 MOHM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.067" L x 0.035" W (1.70mm x 0.89mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,94400 Kč | 59,44 Kč |
| 25 | 5,03880 Kč | 125,97 Kč |
| 50 | 4,46720 Kč | 223,36 Kč |
| 100 | 3,98340 Kč | 398,34 Kč |
| 250 | 3,45368 Kč | 863,42 Kč |
| 500 | 3,12124 Kč | 1 560,62 Kč |
| 1 000 | 2,83885 Kč | 2 838,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10203 Kč | 10 510,15 Kč |
| 10 000 | 1,95401 Kč | 19 540,10 Kč |
| 15 000 | 1,87797 Kč | 28 169,55 Kč |
| 25 000 | 1,81183 Kč | 45 295,75 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

