


WSTM0603DLR006FNR | |
|---|---|
DigiKey Part Number | 18-WSTM0603DLR006FNRTR-ND - Tape & Reel (TR) 18-WSTM0603DLR006FNRCT-ND - Cut Tape (CT) 18-WSTM0603DLR006FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM0603DLR006FNR |
Description | 2T WSTM0603 0.5W 75PPM 6 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 50 | 4,53980 Kč | 226,99 Kč |
| 100 | 4,05050 Kč | 405,05 Kč |
| 250 | 3,51172 Kč | 877,93 Kč |
| 500 | 3,17406 Kč | 1 587,03 Kč |
| 1 000 | 2,88702 Kč | 2 887,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,13823 Kč | 10 691,15 Kč |
| 10 000 | 1,98786 Kč | 19 878,60 Kč |
| 15 000 | 1,91062 Kč | 28 659,30 Kč |
| 25 000 | 1,84520 Kč | 46 130,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

