
WSTC0603DLR020FNR | |
|---|---|
DigiKey Part Number | 18-WSTC0603DLR020FNRTR-ND - Tape & Reel (TR) 18-WSTC0603DLR020FNRCT-ND - Cut Tape (CT) 18-WSTC0603DLR020FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0603DLR020FNR |
Description | 2T WSTC0603 0.33W 75PPM 20 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 25 | 5,77280 Kč | 144,32 Kč |
| 50 | 5,12620 Kč | 256,31 Kč |
| 100 | 4,57570 Kč | 457,57 Kč |
| 250 | 3,97340 Kč | 993,35 Kč |
| 500 | 3,59548 Kč | 1 797,74 Kč |
| 1 000 | 3,27473 Kč | 3 274,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43317 Kč | 12 165,85 Kč |
| 10 000 | 2,26505 Kč | 22 650,50 Kč |
| 15 000 | 2,17875 Kč | 32 681,25 Kč |
| 25 000 | 2,13247 Kč | 53 311,75 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

