
WLTM0612QLR100FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0612QLR100FNRTR-ND - Tape & Reel (TR) 18-WLTM0612QLR100FNRCT-ND - Cut Tape (CT) 18-WLTM0612QLR100FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0612QLR100FNR |
Description | 2T WLTM0612 1.5W 50PPM 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.130" W (1.70mm x 3.30mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 5,70880 Kč | 142,72 Kč |
| 50 | 5,07300 Kč | 253,65 Kč |
| 100 | 4,52790 Kč | 452,79 Kč |
| 250 | 3,92960 Kč | 982,40 Kč |
| 500 | 3,55576 Kč | 1 777,88 Kč |
| 1 000 | 3,23791 Kč | 3 237,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,40454 Kč | 12 022,70 Kč |
| 10 000 | 2,23797 Kč | 22 379,70 Kč |
| 15 000 | 2,15240 Kč | 32 286,00 Kč |
| 25 000 | 2,10237 Kč | 52 559,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

