5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTM0508RLR005FNR

DigiKey Part Number
18-WLTM0508RLR005FNRTR-ND - Tape & Reel (TR)
18-WLTM0508RLR005FNRCT-ND - Cut Tape (CT)
18-WLTM0508RLR005FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLTM0508RLR005FNR
Description
2T WLTM0508 1W 100PPM 5 MOHM 1.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.053" L x 0.083" W (1.35mm x 2.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,00600 Kč60,06 Kč
255,08040 Kč127,01 Kč
504,50900 Kč225,45 Kč
1004,02300 Kč402,30 Kč
2503,48788 Kč871,97 Kč
5003,15252 Kč1 576,26 Kč
1 0002,86742 Kč2 867,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,12372 Kč10 618,60 Kč
10 0001,97437 Kč19 743,70 Kč
15 0001,89766 Kč28 464,90 Kč
25 0001,83268 Kč45 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč