
WLTM0508QLR012FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0508QLR012FNRTR-ND - Tape & Reel (TR) 18-WLTM0508QLR012FNRCT-ND - Cut Tape (CT) 18-WLTM0508QLR012FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0508QLR012FNR |
Description | 2T WLTM0508 1W 50PPM 12 MOHM 1.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.053" L x 0.083" W (1.35mm x 2.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 50 | 4,19120 Kč | 209,56 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 250 | 3,23536 Kč | 808,84 Kč |
| 500 | 2,92208 Kč | 1 461,04 Kč |
| 1 000 | 2,65541 Kč | 2 655,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,96294 Kč | 9 814,70 Kč |
| 10 000 | 1,82332 Kč | 18 233,20 Kč |
| 15 000 | 1,75161 Kč | 26 274,15 Kč |
| 25 000 | 1,67722 Kč | 41 930,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

