
WLTM0508QLR010FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0508QLR010FNRTR-ND - Tape & Reel (TR) 18-WLTM0508QLR010FNRCT-ND - Cut Tape (CT) 18-WLTM0508QLR010FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0508QLR010FNR |
Description | 2T WLTM0508 1W 50PPM 10 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.053" L x 0.083" W (1.35mm x 2.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 25 | 5,08040 Kč | 127,01 Kč |
| 50 | 4,50900 Kč | 225,45 Kč |
| 100 | 4,02300 Kč | 402,30 Kč |
| 250 | 3,48788 Kč | 871,97 Kč |
| 500 | 3,15252 Kč | 1 576,26 Kč |
| 1 000 | 2,86742 Kč | 2 867,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12372 Kč | 10 618,60 Kč |
| 10 000 | 1,97437 Kč | 19 743,70 Kč |
| 15 000 | 1,89766 Kč | 28 464,90 Kč |
| 25 000 | 1,83268 Kč | 45 817,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

