
WLTC0508QLR005FNR | |
|---|---|
DigiKey Part Number | 18-WLTC0508QLR005FNRTR-ND - Tape & Reel (TR) 18-WLTC0508QLR005FNRCT-ND - Cut Tape (CT) 18-WLTC0508QLR005FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTC0508QLR005FNR |
Description | 2T WLTC0508 1W 50PPM 5 MOHM 1.0% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 25 | 4,63120 Kč | 115,78 Kč |
| 50 | 4,10900 Kč | 205,45 Kč |
| 100 | 3,66060 Kč | 366,06 Kč |
| 250 | 3,16928 Kč | 792,32 Kč |
| 500 | 2,86154 Kč | 1 430,77 Kč |
| 1 000 | 2,60010 Kč | 2 600,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,92085 Kč | 9 604,25 Kč |
| 10 000 | 1,78380 Kč | 17 838,00 Kč |
| 15 000 | 1,71341 Kč | 25 701,15 Kč |
| 25 000 | 1,63664 Kč | 40 916,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

