
WJC0805LJUMPFNR | |
|---|---|
DigiKey Part Number | 18-WJC0805LJUMPFNRTR-ND - Tape & Reel (TR) 18-WJC0805LJUMPFNRCT-ND - Cut Tape (CT) 18-WJC0805LJUMPFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WJC0805LJUMPFNR |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Operating Temperature -55°C ~ 170°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 25 | 4,79680 Kč | 119,92 Kč |
| 50 | 4,25040 Kč | 212,52 Kč |
| 100 | 3,78940 Kč | 378,94 Kč |
| 250 | 3,28264 Kč | 820,66 Kč |
| 500 | 2,96482 Kč | 1 482,41 Kč |
| 1 000 | 2,69516 Kč | 2 695,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99329 Kč | 9 966,45 Kč |
| 10 000 | 1,85193 Kč | 18 519,30 Kč |
| 15 000 | 1,77934 Kč | 26 690,10 Kč |
| 25 000 | 1,70755 Kč | 42 688,75 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

