0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJC0402LJUMPFKR

DigiKey Part Number
18-WJC0402LJUMPFKRTR-ND - Tape & Reel (TR)
18-WJC0402LJUMPFKRCT-ND - Cut Tape (CT)
18-WJC0402LJUMPFKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WJC0402LJUMPFKR
Description
RES 0 OHM JUMPER 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Operating Temperature
-55°C ~ 170°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.018" (0.45mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,90100 Kč49,01 Kč
254,14600 Kč103,65 Kč
503,67060 Kč183,53 Kč
1003,26810 Kč326,81 Kč
2502,82552 Kč706,38 Kč
5002,54896 Kč1 274,48 Kč
1 0002,31350 Kč2 313,50 Kč
5 0001,89418 Kč9 470,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,58141 Kč15 814,10 Kč
20 0001,47662 Kč29 532,40 Kč
30 0001,43382 Kč43 014,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč