
WJC0201LJUMPFKR | |
|---|---|
DigiKey Part Number | 18-WJC0201LJUMPFKRTR-ND - Tape & Reel (TR) 18-WJC0201LJUMPFKRCT-ND - Cut Tape (CT) 18-WJC0201LJUMPFKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WJC0201LJUMPFKR |
Description | RES 0 OHM JUMPER 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,20840 Kč | 160,42 Kč |
| 100 | 2,85360 Kč | 285,36 Kč |
| 250 | 2,46432 Kč | 616,08 Kč |
| 500 | 2,21990 Kč | 1 109,95 Kč |
| 1 000 | 2,01203 Kč | 2 012,03 Kč |
| 5 000 | 1,64167 Kč | 8 208,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36852 Kč | 13 685,20 Kč |
| 20 000 | 1,27595 Kč | 25 519,00 Kč |
| 30 000 | 1,22842 Kč | 36 852,60 Kč |
| 50 000 | 1,22051 Kč | 61 025,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

