



VLP270F | |
|---|---|
DigiKey Part Number | VLP270F-ND |
Manufacturer | |
Manufacturer Product Number | VLP270F |
Description | PTC RESET FUSE 16V 2.7A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.7 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 12 mOhms |
Series | Resistance - Post Trip (R1) (Max) 36 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 16V | Size / Dimension 0.866" L x 0.201" W (22.00mm x 5.10mm) |
Current - Hold (Ih) (Max) 2.7 A | Thickness (Max) 0.032" (0.80mm) |
Current - Trip (It) 6.5 A | Approval Agency CSA, TUV, UL |
Current - Max 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 17,34400 Kč | 86,72 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 50 | 13,27920 Kč | 663,96 Kč |
| 100 | 12,25230 Kč | 1 225,23 Kč |
| 250 | 11,01220 Kč | 2 753,05 Kč |
| 500 | 10,15506 Kč | 5 077,53 Kč |
| 1 000 | 9,36112 Kč | 9 361,12 Kč |
| 5 000 | 8,11048 Kč | 40 552,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

