



VLP210XLF | |
|---|---|
DigiKey Part Number | VLP210XLF-ND |
Manufacturer | |
Manufacturer Product Number | VLP210XLF |
Description | PTC RESET FUSE 16V 2.1A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.1 A | |
Current - Trip (It) | 4.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.648" L x 0.280" W (16.45mm x 7.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,63000 Kč | 83,15 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 50 | 12,72900 Kč | 636,45 Kč |
| 100 | 11,74630 Kč | 1 174,63 Kč |
| 250 | 10,55696 Kč | 2 639,24 Kč |
| 500 | 9,73594 Kč | 4 867,97 Kč |
| 2 000 | 8,26975 Kč | 16 539,50 Kč |
| 6 000 | 7,74301 Kč | 46 458,06 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

