



V8ZA2P | |
|---|---|
DigiKey Part Number | F3065-ND |
Manufacturer | |
Manufacturer Product Number | V8ZA2P |
Description | VARISTOR 8.5V 250A DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 11 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7000 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Through Hole |
Varistor Voltage (Min) 6 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 100 | 5,16550 Kč | 516,55 Kč |
| 250 | 4,79344 Kč | 1 198,36 Kč |
| 500 | 4,56958 Kč | 2 284,79 Kč |
| 1 000 | 4,38501 Kč | 4 385,01 Kč |
| 3 000 | 4,15718 Kč | 12 471,54 Kč |
| 5 000 | 4,07294 Kč | 20 364,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


