


V625LA80BP | |
|---|---|
DigiKey Part Number | F3044-ND |
Manufacturer | |
Manufacturer Product Number | V625LA80BP |
Description | VARISTOR 1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6.5 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 425 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 25 | 29,41400 Kč | 735,35 Kč |
| 100 | 26,32310 Kč | 2 632,31 Kč |
| 400 | 24,22593 Kč | 9 690,37 Kč |
| 800 | 23,44715 Kč | 18 757,72 Kč |
| 1 200 | 23,05685 Kč | 27 668,22 Kč |
| 2 800 | 22,57023 Kč | 63 196,64 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


