

V575LA10P | |
---|---|
DigiKey Part Number | F3771-ND |
Manufacturer | |
Manufacturer Product Number | V575LA10P |
Description | VARISTOR 910V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 2.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 7,72800 Kč | 77,28 Kč |
25 | 6,91560 Kč | 172,89 Kč |
100 | 6,02820 Kč | 602,82 Kč |
250 | 5,60492 Kč | 1 401,23 Kč |
500 | 5,34956 Kč | 2 674,78 Kč |
1 000 | 5,13959 Kč | 5 139,59 Kč |
3 000 | 4,87998 Kč | 14 639,94 Kč |
5 000 | 4,78398 Kč | 23 919,90 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |