


V571BA60 | |
|---|---|
DigiKey Part Number | F4097-ND |
Manufacturer | |
Manufacturer Product Number | V571BA60 |
Description | VARISTOR 910V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V571BA60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 70 kA | |
Energy | 2100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 961,74000 Kč | 2 961,74 Kč |
| 16 | 2 448,75938 Kč | 39 180,15 Kč |
| 32 | 2 371,74969 Kč | 75 895,99 Kč |
| Unit Price without VAT: | 2 961,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 583,70540 Kč |



