

V48MLA1206NH | |
---|---|
DigiKey Part Number | F3826TR-ND - Tape & Reel (TR) F3826CT-ND - Cut Tape (CT) F3826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V48MLA1206NH |
Description | VARISTOR 60.5V 180A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54.5 V | |
Varistor Voltage (Typ) | 60.5 V | |
Varistor Voltage (Max) | 66.5 V | |
Current - Surge | 180 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 15,58100 Kč | 155,81 Kč |
25 | 14,07280 Kč | 351,82 Kč |
100 | 12,40430 Kč | 1 240,43 Kč |
250 | 11,61148 Kč | 2 902,87 Kč |
500 | 11,17030 Kč | 5 585,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 9,29043 Kč | 23 226,08 Kč |
5 000 | 9,12612 Kč | 45 630,60 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |