


V48AUMLA2220H | |
|---|---|
DigiKey Part Number | F10959TR-ND - Tape & Reel (TR) F10959CT-ND - Cut Tape (CT) F10959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V48AUMLA2220H |
Description | VARISTOR 60.5V 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54.5 V | |
Varistor Voltage (Typ) | 60.5 V | |
Varistor Voltage (Max) | 66.5 V | |
Energy | 12J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 76,09700 Kč | 760,97 Kč |
| 25 | 70,06600 Kč | 1 751,65 Kč |
| 100 | 63,42870 Kč | 6 342,87 Kč |
| 250 | 60,26508 Kč | 15 066,27 Kč |
| 500 | 58,55460 Kč | 29 277,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,21561 Kč | 48 215,61 Kč |
| 2 000 | 47,83870 Kč | 95 677,40 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |



