


V480SM10 | |
|---|---|
DigiKey Part Number | 18-V480SM10TR-ND - Tape & Reel (TR) 18-V480SM10CT-ND - Cut Tape (CT) 18-V480SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V480SM10 |
Description | VARISTOR 780V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 780 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 5 kA | |
Energy | 84J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,66000 Kč | 336,60 Kč |
| 25 | 30,67400 Kč | 766,85 Kč |
| 100 | 27,38770 Kč | 2 738,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,69933 Kč | 6 509,80 Kč |
| 600 | 20,93815 Kč | 12 562,89 Kč |
| 900 | 20,55704 Kč | 18 501,34 Kč |
| 1 500 | 20,13470 Kč | 30 202,05 Kč |
| 2 100 | 19,88770 Kč | 41 764,17 Kč |
| 3 000 | 19,80895 Kč | 59 426,85 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


