LA-LS-LU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA-LS-LU Series

V480LA80BP

DigiKey Part Number
F3041-ND
Manufacturer
Manufacturer Product Number
V480LA80BP
Description
VARISTOR 732.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
V480LA80BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
480 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
732.5 V
Varistor Voltage (Max)
790 V
Current - Surge
6.5 kA
Energy
180J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1014,51900 Kč145,19 Kč
2513,11440 Kč327,86 Kč
10011,56900 Kč1 156,90 Kč
40010,52333 Kč4 209,33 Kč
80010,13405 Kč8 107,24 Kč
1 2009,93903 Kč11 926,84 Kč
2 8009,59698 Kč26 871,54 Kč
5 2009,47765 Kč49 283,78 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč