


V47CH8T | |
|---|---|
DigiKey Part Number | F3455TR-ND - Tape & Reel (TR) F3455CT-ND - Cut Tape (CT) F3455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V47CH8T |
Description | VARISTOR 47V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 100 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 18,99600 Kč | 189,96 Kč |
| 25 | 17,20240 Kč | 430,06 Kč |
| 100 | 15,22580 Kč | 1 522,58 Kč |
| 250 | 14,28208 Kč | 3 570,52 Kč |
| 500 | 13,87926 Kč | 6 939,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,92017 Kč | 11 920,17 Kč |
| 2 000 | 11,57324 Kč | 23 146,48 Kč |
| 3 000 | 11,39940 Kč | 34 198,20 Kč |
| 5 000 | 11,33927 Kč | 56 696,35 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |


