
V45MLA1210NS | |
---|---|
DigiKey Part Number | 18-V45MLA1210NSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V45MLA1210NS |
Description | MULTI-LAYER VARISTOR SURFACE MOU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,17755 Kč | 9 532,65 Kč |
Unit Price without VAT: | 3,17755 Kč |
---|---|
Unit Price with VAT: | 3,84484 Kč |